Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4474MCopy
Order Code
Re-Reel2454610RL
Cut Tape2454610
Product RangeB82464P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.230 (CNY10.4299) |
| 200+ | CNY8.540 (CNY9.6502) |
| 400+ | CNY8.160 (CNY9.2208) |
| 750+ | CNY6.760 (CNY7.6388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4474MCopy
Order Code
Re-Reel2454610RL
Cut Tape2454610
Product RangeB82464P4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeB82464P4 Series
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
B82464P4 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
550mA
DC Resistance Max
0.93ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
