Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4332M000Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2454608RL
Cut Tape2454608
Product RangeB82464P4 Series
Also Known AsB82464P4332M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.070 (CNY10.2491) |
| 200+ | CNY8.390 (CNY9.4807) |
| 400+ | CNY7.930 (CNY8.9609) |
| 750+ | CNY6.760 (CNY7.6388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4332M000Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2454608RL
Cut Tape2454608
Product RangeB82464P4 Series
Also Known AsB82464P4332M
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeB82464P4 Series
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
B82464P4 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.9A
DC Resistance Max
0.012ohm
Product Length
10.4mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
