Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4153M000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2454604RL
Cut Tape2454604
Product RangeB82464P4 Series
Also Known AsB82464P4153M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.860 | CNY13.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.860 (CNY15.6618) |
| 10+ | CNY11.240 (CNY12.7012) |
| 50+ | CNY9.900 (CNY11.187) |
| 200+ | CNY9.450 (CNY10.6785) |
| 400+ | CNY8.850 (CNY10.0005) |
| 750+ | CNY8.100 (CNY9.153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4153M000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2454604RL
Cut Tape2454604
Product RangeB82464P4 Series
Also Known AsB82464P4153M
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeB82464P4 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82464P4153M is a SMT Power Inductor, constructed by ferrite core, enamel copper wire winding, soldered to terminal, magnetically shielded and injection moulded case. Electroplated terminals. High rated current, low DC resistance. Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D.
- Temperature range up to 150°C
- High mechanical stability
- AEC-Q200 Qualified
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
B82464P4 Series
DC Resistance Max
0.04ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
