Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4105M000Copy
Order Code
Re-Reel2454603RL
Cut Tape2454603
Product RangeB82464P4 Series
Also Known AsB82464P4105M
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.150 (CNY10.3395) |
| 200+ | CNY8.540 (CNY9.6502) |
| 400+ | CNY8.010 (CNY9.0513) |
| 750+ | CNY6.760 (CNY7.6388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4105M000Copy
Order Code
Re-Reel2454603RL
Cut Tape2454603
Product RangeB82464P4 Series
Also Known AsB82464P4105M
Technical Datasheet
Inductance1mH
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeB82464P4 Series
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
B82464P4 Series
DC Resistance Max
2.2ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
