Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4104M000Copy
Order Code
Re-Reel2114084RL
Cut Tape2114084
Product RangeB82464P4 Series
Your Part Number
558 In Stock
Need more?
558 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.070 (CNY10.2491) |
| 200+ | CNY8.470 (CNY9.5711) |
| 400+ | CNY7.930 (CNY8.9609) |
| 750+ | CNY7.420 (CNY8.3846) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4104M000Copy
Order Code
Re-Reel2114084RL
Cut Tape2114084
Product RangeB82464P4 Series
Technical Datasheet
Inductance100µH
DC Resistance Max0.22ohm
Self Resonant Frequency-
DC Current Rating1.05A
Inductor Case / Package-
Product RangeB82464P4 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.22ohm
DC Current Rating
1.05A
Product Range
B82464P4 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
