Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4684M000Copy
Order Code
Re-Reel7429550RL
Cut Tape7429550
Product RangeB82464G4 Series
Also Known AsB82464G4684M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.980 | CNY13.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY11.550 (CNY13.0515) |
| 50+ | CNY10.100 (CNY11.413) |
| 200+ | CNY9.480 (CNY10.7124) |
| 400+ | CNY8.780 (CNY9.9214) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4684M000Copy
Order Code
Re-Reel7429550RL
Cut Tape7429550
Product RangeB82464G4 Series
Also Known AsB82464G4684M
Technical Datasheet
Inductance680µH
Inductor TypePower Inductor
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeB82464G4 Series
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
RMS Current (Irms)
420mA
Saturation Current (Isat)
460mA
DC Resistance Max
1.3ohm
Product Length
10.4mm
Product Height
4.8mm
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82464G4 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82464G4684M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002215
