Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4473M000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel7429487RL
Cut Tape7429487
Product RangeB82464G4 Series
Also Known AsB82464G4473M
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY7.930 (CNY8.9609) |
| 200+ | CNY7.450 (CNY8.4185) |
| 400+ | CNY6.900 (CNY7.797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4473M000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel7429487RL
Cut Tape7429487
Product RangeB82464G4 Series
Also Known AsB82464G4473M
Technical Datasheet
Inductance47µH
Inductor TypePower Inductor
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82464G4473M is a surface mount shielded Power Inductor with ferrite core. This B82464G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuFe2P base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
47µH
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82464G4 Series
DC Resistance Max
0.095ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for B82464G4473M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002159
