Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464D6302M000Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3928733RL
Cut Tape3928733
Product RangeB82464D6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.800 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY11.360 (CNY12.8368) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.390 (CNY9.4807) |
| 200+ | CNY7.530 (CNY8.5089) |
| 600+ | CNY6.660 (CNY7.5258) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464D6302M000Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3928733RL
Cut Tape3928733
Product RangeB82464D6 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)5.77A
Inductor ConstructionShielded
Saturation Current (Isat)11.75A
Product RangeB82464D6 Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
B82464D6 Series
DC Resistance Max
0.024ohm
Product Length
10.4mm
Product Height
6.3mm
RMS Current (Irms)
5.77A
Saturation Current (Isat)
11.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
