Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4683K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel7429681RL
Cut Tape7429681
Product RangeB82464A4 Series
Also Known AsB82464A4683K
Your Part Number
1,002 In Stock
3,000 more incoming. You can reserve stock now
1,002 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.060 (CNY7.9778) |
| 50+ | CNY6.160 (CNY6.9608) |
| 200+ | CNY5.810 (CNY6.5653) |
| 400+ | CNY5.370 (CNY6.0681) |
| 750+ | CNY5.030 (CNY5.6839) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4683K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel7429681RL
Cut Tape7429681
Product RangeB82464A4 Series
Also Known AsB82464A4683K
Technical Datasheet
Inductance68µH
Inductor TypePower Inductor
RMS Current (Irms)1.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
1.5ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001255
