Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4333K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429665RL
Cut Tape7429665
Product RangeB82464A4 Series
Also Known AsB82464A4333K
Your Part Number
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.690 | CNY8.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY6.260 (CNY7.0738) |
| 200+ | CNY5.900 (CNY6.667) |
| 400+ | CNY5.450 (CNY6.1585) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4333K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429665RL
Cut Tape7429665
Product RangeB82464A4 Series
Also Known AsB82464A4333K
Technical Datasheet
Inductance33µH
Inductor TypePower Inductor
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.2A
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
2.2ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for B82464A4333K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
