Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4102M000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel7429576RL
Cut Tape7429576
Product RangeB82464A4 Series
Also Known AsB82464A4102M
Your Part Number
754 In Stock
Need more?
754 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.560 | CNY9.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.560 (CNY10.8028) |
| 10+ | CNY7.750 (CNY8.7575) |
| 50+ | CNY6.830 (CNY7.7179) |
| 200+ | CNY6.520 (CNY7.3676) |
| 400+ | CNY6.100 (CNY6.893) |
| 750+ | CNY5.590 (CNY6.3167) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4102M000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel7429576RL
Cut Tape7429576
Product RangeB82464A4 Series
Also Known AsB82464A4102M
Technical Datasheet
Inductance1µH
Inductor TypePower Inductor
RMS Current (Irms)7A
Inductor ConstructionUnshielded
Saturation Current (Isat)11A
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max11ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
RMS Current (Irms)
7A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
11ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964
