Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4152M000Copy
Order Code
Re-Reel7429975RL
Cut Tape7429975
Product RangeB82462G4 Series
Also Known AsB82462G4152M
Your Part Number
409 In Stock
Need more?
409 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.530 | CNY47.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 2500+ | CNY5.600 (CNY6.328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4152M000Copy
Order Code
Re-Reel7429975RL
Cut Tape7429975
Product RangeB82462G4 Series
Also Known AsB82462G4152M
Technical Datasheet
Inductance1.5µH
Inductor TypePower Inductor
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
0.02ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000483
