Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4104M
Order Code
Re-Reel7430086RL
Cut Tape7430086
Product RangeB82462G4 Series
Your Part Number
2,550 In Stock
Need more?
2550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.800 | CNY54.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.800 (CNY12.204) |
| 50+ | CNY8.790 (CNY9.9327) |
| 250+ | CNY7.770 (CNY8.7801) |
| 500+ | CNY7.440 (CNY8.4072) |
| 1000+ | CNY7.050 (CNY7.9665) |
| 2500+ | CNY6.600 (CNY7.458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4104M
Order Code
Re-Reel7430086RL
Cut Tape7430086
Product RangeB82462G4 Series
Technical Datasheet
Inductance100µH
Inductor TypePower Inductor
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82462G4104M is a SMT Power Inductor, constructed by ferrite core, enamel copper wire winding, welded to terminal and magnetically shielded. Electroplated terminals. High rated current, low DC resistance. Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D.
- Temperature range up to 150°C
- AEC-Q200 Qualified
Technical Specifications
Inductance
100µH
RMS Current (Irms)
530mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
0.58ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462G4104M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504
