Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4103MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel7430027RL
Cut Tape7430027
Product RangeB82462G4 Series
Your Part Number
8,237 In Stock
15,000 more incoming. You can reserve stock now
8,237 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.840 | CNY44.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.270 (CNY5.9551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4103MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel7430027RL
Cut Tape7430027
Product RangeB82462G4 Series
Technical Datasheet
Inductance10µH
Inductor TypePower Inductor
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82462G4103M is a surface mount shielded Power Inductor with ferrite core. This B82462G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuSn6 base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
10µH
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
0.062ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462G4103M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000509
