Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A4473K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel7429878RL
Cut Tape7429878
Product RangeB82462A4 Series
Also Known AsB82462A4473K
Your Part Number
1,374 In Stock
Need more?
1,374 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.240 | CNY41.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY6.760 (CNY7.6388) |
| 250+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2500+ | CNY4.080 (CNY4.6104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A4473K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel7429878RL
Cut Tape7429878
Product RangeB82462A4 Series
Also Known AsB82462A4473K
Technical Datasheet
Inductance47µH
RMS Current (Irms)540mA
Inductor ConstructionUnshielded
Saturation Current (Isat)820mA
Product RangeB82462A4 Series
Inductor Case / Package-
DC Resistance Max0.64ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
B82462A4 Series
DC Resistance Max
0.64ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
540mA
Saturation Current (Isat)
820mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82462A4473K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319
