Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A4472M000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429819RL
Cut Tape7429819
Product RangeB82462A4 Series
Also Known AsB82462A4472M
Your Part Number
28 In Stock
5,000 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.620 | CNY53.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.620 (CNY12.0006) |
| 50+ | CNY8.710 (CNY9.8423) |
| 250+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY5.900 (CNY6.667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A4472M000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429819RL
Cut Tape7429819
Product RangeB82462A4 Series
Also Known AsB82462A4472M
Technical Datasheet
Inductance4.7µH
Inductor TypePower Inductor
RMS Current (Irms)1.65A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.8A
Product RangeB82462A4 Series
Inductor Case / PackageSMD
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82462A4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- Winding welded to terminals
- Up to 150°C temperature
Technical Specifications
Inductance
4.7µH
RMS Current (Irms)
1.65A
Saturation Current (Isat)
2.8A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Product Range
B82462A4 Series
DC Resistance Max
0.08ohm
Product Length
6mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462A4472M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
