Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A4223K000Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3651612RL
Cut Tape3651612
Product RangeB82462A4 Series
Your Part Number
635 In Stock
Need more?
635 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.840 | CNY44.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.280 (CNY8.2264) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.810 (CNY5.4353) |
| 2500+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A4223K000Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3651612RL
Cut Tape3651612
Product RangeB82462A4 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.28A
Product RangeB82462A4 Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
B82462A4 Series
DC Resistance Max
0.26ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.28A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328
