Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A4104K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2800719RL
Cut Tape2800719
Product RangeB82462A4 Series
Your Part Number
2,515 In Stock
Need more?
2,515 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.240 | CNY41.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY6.760 (CNY7.6388) |
| 250+ | CNY5.490 (CNY6.2037) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2500+ | CNY4.240 (CNY4.7912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A4104K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2800719RL
Cut Tape2800719
Product RangeB82462A4 Series
Technical Datasheet
Inductance100µH
DC Resistance Max1.28ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case / Package-
Product RangeB82462A4 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82462A4104K is a surface mount unshielded Power Inductor with ferrite core. This B82462A series inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuSn6 base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±10% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.28ohm
DC Current Rating
350mA
Product Range
B82462A4 Series
Inductor Construction
Unshielded
Product Length
6mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
