Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82453C0270A000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3358490RL
Cut Tape3358490
Product RangeB82453C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.560 | CNY43.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.560 (CNY49.2228) |
| 50+ | CNY30.770 (CNY34.7701) |
| 100+ | CNY28.560 (CNY32.2728) |
| 250+ | CNY28.110 (CNY31.7643) |
| 500+ | CNY26.590 (CNY30.0467) |
| 900+ | CNY25.070 (CNY28.3291) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82453C0270A000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3358490RL
Cut Tape3358490
Product RangeB82453C Series
Technical Datasheet
Inductance13.2mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82453C Series
Inductor Case / Package-
DC Resistance Max250ohm
Inductance Tolerance± 3%
Product Length12.5mm
Product Width11.5mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82453C0270A000 is a B82453C*A series 3D transponder coil suitable for passive entry, passive start (PEPS): wake-up and immobilzer LF antenna coil.
- Rated inductance of 13.2mH
- Special core geometry
- Laser-welded
- High thermal class wire
- Ferrite core with stability in temperature
- Flame-retardant moulding
- Long receiving distance at 125KHz
- Qualified to AEC-Q200
- High sensitivity in all orientations (X/Y/Z)
Technical Specifications
Inductance
13.2mH
Inductor Construction
Shielded
Product Range
B82453C Series
DC Resistance Max
250ohm
Product Length
12.5mm
Product Height
3.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 3%
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
