Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82453C0203A000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3358489RL
Cut Tape3358489
Product RangeB82453C Series
Your Part Number
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.690 | CNY34.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.690 (CNY39.1997) |
| 50+ | CNY27.070 (CNY30.5891) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82453C0203A000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3358489RL
Cut Tape3358489
Product RangeB82453C Series
Technical Datasheet
Inductance7.2mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82453C Series
Inductor Case / Package-
DC Resistance Max165ohm
Inductance Tolerance± 3%
Product Length12.5mm
Product Width11.5mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82453C0203A000 is a B82453C*A series semi shielded 3D transponder coil inductor. Application includes passive entry, passive start (PEPS) wake-up and immobilizer LF antenna coil.
- Special core geometry, ferrite core with stability in temperature
- Laser-welded, high thermal class wire, flame-retardant moulding
- Long receiving distance at 125KHz, qualified to AEC-Q200
- High sensitivity in all orientations (Y), base material CuSn4 terminal
- Suitable for pick and place and AOI (automatic optical inspection)
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E
- 4.75mH inductance, 165ohm maximum DC resistance, inductance tolerance is ±3%
- 12.5mm product length, 11.5mm product width, 3.6mm product height
Technical Specifications
Inductance
7.2mH
Inductor Construction
Shielded
Product Range
B82453C Series
DC Resistance Max
165ohm
Product Length
12.5mm
Product Height
3.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 3%
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
