Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82451L4814E402Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3358488RL
Cut Tape3358488
Product RangeB82451L Series
Your Part Number
1,455 In Stock
Need more?
1,455 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.050 | CNY12.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.340 (CNY8.2942) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1500+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82451L4814E402Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3358488RL
Cut Tape3358488
Product RangeB82451L Series
Technical Datasheet
Inductance4.81mH
RMS Current (Irms)-
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Product RangeB82451L Series
Inductor Case / Package-
DC Resistance Max48.84ohm
Inductance Tolerance± 3%
Product Length7.7mm
Product Width7.4mm
Product Height2.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.81mH
Inductor Construction
Semishielded
Product Range
B82451L Series
DC Resistance Max
48.84ohm
Product Length
7.7mm
Product Height
2.65mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 3%
Product Width
7.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
