Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82450A2364A000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3525379RL
Cut Tape3525379
Product RangeB82450A Series
Your Part Number
2,084 In Stock
Need more?
2,084 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.490 | CNY47.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.490 (CNY10.7237) |
| 50+ | CNY7.790 (CNY8.8027) |
| 250+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.940 (CNY6.7122) |
| 2500+ | CNY5.700 (CNY6.441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82450A2364A000Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3525379RL
Cut Tape3525379
Product RangeB82450A Series
Technical Datasheet
Product RangeB82450A Series
Inductance2.36mH
DC Current Rating-
DC Resistance Max25ohm
Inductance Tolerance± 3%
Self Resonant Frequency Min2MHz
Inductor Case StyleSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B82450A Series
DC Current Rating
-
Inductance Tolerance
± 3%
Inductor Case Style
SMD
Inductance
2.36mH
DC Resistance Max
25ohm
Self Resonant Frequency Min
2MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
