Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442T1125K000 Wirewound Inductor, AEC-Q200, 1.2 mH, 12.6 ohm, 1.7 MHz, 140 mA, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644435-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442T1125K000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3580423RL
Cut Tape3580423
Product RangeB82442T SIMID Series
Your Part Number
415 In Stock
Need more?
415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.580 | CNY6.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.580 (CNY7.4354) |
| 50+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1500+ | CNY3.810 (CNY4.3053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82442T1125K000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3580423RL
Cut Tape3580423
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance1.2mH
DC Resistance Max12.6ohm
Self Resonant Frequency1.7MHz
DC Current Rating140mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.2mH
Self Resonant Frequency
1.7MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
12.6ohm
DC Current Rating
140mA
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
