Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442T1104K050 Wirewound Inductor, 100 µH, 0.99 ohm, 6.1 MHz, 510 mA, 2220 [5650 Metric], B82442T SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1644435-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442T1104K050Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1644426RL
Cut Tape1644426
Product RangeB82442T SIMID Series
Your Part Number
1,378 In Stock
Need more?
1,378 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 50+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY5.630 (CNY6.3619) |
| 250+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1500+ | CNY4.200 (CNY4.746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82442T1104K050Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1644426RL
Cut Tape1644426
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance100µH
DC Resistance Max0.99ohm
Self Resonant Frequency6.1MHz
DC Current Rating510mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6.1MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.99ohm
DC Current Rating
510mA
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
