Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1822K000 Wirewound Inductor, AEC-Q200, 8.2 µH, 0.33 ohm, 30 MHz, 670 mA, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644398-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1822K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580821RL
Cut Tape3580821
Product RangeB82432T SIMID Series
Your Part Number
2,018 In Stock
Need more?
2,018 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.340 | CNY43.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2500+ | CNY2.720 (CNY3.0736) |
| 5000+ | CNY2.520 (CNY2.8476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1822K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580821RL
Cut Tape3580821
Product RangeB82432T SIMID Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max0.33ohm
Self Resonant Frequency30MHz
DC Current Rating670mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.33ohm
DC Current Rating
670mA
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
