Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1563K000 Wirewound Inductor, AEC-Q200, 56 µH, 2 ohm, 10 MHz, 300 mA, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644398-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1563K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580820RL
Cut Tape3580820
Product RangeB82432T SIMID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.330 | CNY43.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 2500+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.830 (CNY3.1979) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1563K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580820RL
Cut Tape3580820
Product RangeB82432T SIMID Series
Technical Datasheet
Inductance56µH
DC Resistance Max2ohm
Self Resonant Frequency10MHz
DC Current Rating300mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2ohm
DC Current Rating
300mA
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
