Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1473K000 Wirewound Inductor, 47 µH, 1.35 ohm, 11 MHz, 350 mA, 1812 [4532 Metric], B82432T SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1644398-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1473K000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel8808481RL
Cut Tape8808481
Product RangeB82432T SIMID Series
Your Part Number
9,937 In Stock
Need more?
9,937 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY2.810 (CNY3.1753) |
| 250+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2500+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1473K000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel8808481RL
Cut Tape8808481
Product RangeB82432T SIMID Series
Technical Datasheet
Inductance47µH
DC Resistance Max1.35ohm
Self Resonant Frequency11MHz
DC Current Rating350mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.35ohm
DC Current Rating
350mA
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
