Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1223K000 Wirewound Inductor, 22 µH, 0.7 ohm, 15 MHz, 450 mA, 1812 [4532 Metric], B82432T SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1976653.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1223K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3525409RL
Cut Tape3525409
Product RangeB82432T SIMID Series
Your Part Number
1,192 In Stock
5,000 more incoming. You can reserve stock now
1,192 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.340 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2500+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1223K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3525409RL
Cut Tape3525409
Product RangeB82432T SIMID Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.7ohm
Self Resonant Frequency15MHz
DC Current Rating450mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.7ohm
DC Current Rating
450mA
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
