Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1473K000 Wirewound Inductor, 47 µH, 2.3 ohm, 12 MHz, 210 mA, 1812 [4532 Metric], B82432C SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1644381-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432C1473K000Copy
Order Code
Re-Reel3525384RL
Cut Tape3525384
Product RangeB82432C SIMID Series
Your Part Number
9,587 In Stock
Need more?
9,587 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.500 | CNY27.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 50+ | CNY3.950 (CNY4.4635) |
| 250+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2500+ | CNY2.560 (CNY2.8928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432C1473K000Copy
Order Code
Re-Reel3525384RL
Cut Tape3525384
Product RangeB82432C SIMID Series
Technical Datasheet
Inductance47µH
DC Resistance Max2.3ohm
Self Resonant Frequency12MHz
DC Current Rating210mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432C SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.3ohm
DC Current Rating
210mA
Product Range
B82432C SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
