Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1222K000 Power Inductor (SMD), 2.2 µH, 480 mA, Unshielded, B82432C SIMID Series, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/4167166-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432C1222K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4167166RL
Cut Tape4167166
Product RangeB82432C SIMID Series
Your Part Number
4,115 In Stock
Need more?
4,115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.100 | CNY41.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.910 (CNY3.2883) |
| 2500+ | CNY2.880 (CNY3.2544) |
| 5000+ | CNY2.850 (CNY3.2205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432C1222K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4167166RL
Cut Tape4167166
Product RangeB82432C SIMID Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)480mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeB82432C SIMID Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
B82432C SIMID Series
DC Resistance Max
430µohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
