Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1102K000 Wirewound Inductor, AEC-Q200, 1 µH, 0.28 ohm, 200 MHz, 600 mA, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/3580929-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432C1102K000Copy
Order Code
Re-Reel3580929RL
Cut Tape3580929
Product RangeB82432C SIMID Series
Your Part Number
974 In Stock
Need more?
974 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.490 | CNY27.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY3.950 (CNY4.4635) |
| 250+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2500+ | CNY3.000 (CNY3.390) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432C1102K000Copy
Order Code
Re-Reel3580929RL
Cut Tape3580929
Product RangeB82432C SIMID Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.28ohm
Self Resonant Frequency200MHz
DC Current Rating600mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432C SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
200MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.28ohm
DC Current Rating
600mA
Product Range
B82432C SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
