Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422T1822J000 Wirewound Inductor, AEC-Q200, 8.2 µH, 2 ohm, 35 MHz, 170 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/3580925-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422T1822J000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580925RL
Cut Tape3580925
Product RangeB82422T SIMID Series
Your Part Number
1,246 In Stock
Need more?
1,246 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.150 | CNY21.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 3000+ | CNY1.450 (CNY1.6385) |
| 6000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422T1822J000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580925RL
Cut Tape3580925
Product RangeB82422T SIMID Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max2ohm
Self Resonant Frequency35MHz
DC Current Rating170mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422T SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
35MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2ohm
DC Current Rating
170mA
Product Range
B82422T SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
