Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422T1472K000 Wirewound Inductor, 4.7 µH, 1.5 ohm, 50 MHz, 220 mA, 1210 [3225 Metric], B82422T SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1644379-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422T1472K000Copy
Manufacturer Standard Lead Time17 weeks
Order Code2291224
Product RangeB82422T SIMID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY2.670 (CNY3.0171) |
| 30000+ | CNY2.120 (CNY2.3956) |
| 60000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CNY16,020.00 (CNY18,102.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422T1472K000Copy
Manufacturer Standard Lead Time17 weeks
Order Code2291224
Product RangeB82422T SIMID Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1.5ohm
Self Resonant Frequency50MHz
DC Current Rating220mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
50MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.5ohm
DC Current Rating
220mA
Product Range
B82422T SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Alternatives for B82422T1472K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
