Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1474J000 Wirewound Inductor, AEC-Q200, 470 µH, 20 ohm, 3.5 MHz, 76 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1474J000Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3580812RL
Cut Tape3580812
Product RangeB82422H SIMID Series
Your Part Number
1 In Stock
8,000 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.100 | CNY31.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2000+ | CNY1.950 (CNY2.2035) |
| 4000+ | CNY1.850 (CNY2.0905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1474J000Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3580812RL
Cut Tape3580812
Product RangeB82422H SIMID Series
Technical Datasheet
Inductance470µH
DC Resistance Max20ohm
Self Resonant Frequency3.5MHz
DC Current Rating76mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470µH
Self Resonant Frequency
3.5MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
20ohm
DC Current Rating
76mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
