Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1334K000 Wirewound Inductor, 330 µH, 13 ohm, 4.5 MHz, 90 mA, 1210 [3225 Metric], B82422H SIMID Series](https://www.element14.cn/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1334K000Copy
Order Code2291217
Product RangeB82422H SIMID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.710 (CNY1.9323) |
| 10000+ | CNY1.610 (CNY1.8193) |
| 20000+ | CNY1.580 (CNY1.7854) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY3,420.00 (CNY3,864.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1334K000Copy
Order Code2291217
Product RangeB82422H SIMID Series
Technical Datasheet
Inductance330µH
DC Resistance Max13ohm
Self Resonant Frequency4.5MHz
DC Current Rating90mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Self Resonant Frequency
4.5MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
13ohm
DC Current Rating
90mA
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
