Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1563K100 Wirewound Inductor, AEC-Q200, 56 µH, 6.75 ohm, 9 MHz, 85 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644335-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1563K100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580797RL
Cut Tape3580797
Product RangeB82422A SIMID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.300 | CNY23.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.550 (CNY1.7515) |
| 3000+ | CNY1.520 (CNY1.7176) |
| 6000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1563K100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580797RL
Cut Tape3580797
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance56µH
DC Resistance Max6.75ohm
Self Resonant Frequency9MHz
DC Current Rating85mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Self Resonant Frequency
9MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
6.75ohm
DC Current Rating
85mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
