Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1123K100 Wirewound Inductor, AEC-Q200, 12 µH, 1.65 ohm, 23 MHz, 175 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644335-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1123K100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580789RL
Cut Tape3580789
Product RangeB82422A SIMID Series
Your Part Number
2,189 In Stock
Need more?
2,189 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1123K100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580789RL
Cut Tape3580789
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance12µH
DC Resistance Max1.65ohm
Self Resonant Frequency23MHz
DC Current Rating175mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Self Resonant Frequency
23MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.65ohm
DC Current Rating
175mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
