Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1104J100 Wirewound Inductor, AEC-Q200, 100 µH, 11.5 ohm, 7 MHz, 65 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644335-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1104J100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580785RL
Cut Tape3580785
Product RangeB82422A SIMID Series
Your Part Number
140 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.310 | CNY13.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1104J100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3580785RL
Cut Tape3580785
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance100µH
DC Resistance Max11.5ohm
Self Resonant Frequency7MHz
DC Current Rating65mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
7MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
11.5ohm
DC Current Rating
65mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
