Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1103K100 Wirewound Inductor, 10 µH, 1.6 ohm, 25 MHz, 180 mA, 1210 [3225 Metric], B82422A SIMID Series](https://www.element14.cn/productimages/standard/en_GB/2396104-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1103K100Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2396104RL
Cut Tape2396104
Product RangeB82422A SIMID Series
Your Part Number
11,331 In Stock
16,000 more incoming. You can reserve stock now
11,331 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.160 (CNY2.4408) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1103K100Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2396104RL
Cut Tape2396104
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.6ohm
Self Resonant Frequency25MHz
DC Current Rating180mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 0.0082 to 100μH Rated inductance range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.6ohm
DC Current Rating
180mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
