Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2822K000Copy
Order Code
Re-Reel4244659RL
Cut Tape4244659
Product RangeB82144F2 LBC+ Series
Your Part Number
2,425 In Stock
Need more?
2,425 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.600 (CNY2.938) |
| 250+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1500+ | CNY1.930 (CNY2.1809) |
| 3000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2822K000Copy
Order Code
Re-Reel4244659RL
Cut Tape4244659
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance8.2µH
DC Current Rating2.65A
DC Resistance Max0.105ohm
Inductance Tolerance± 10%
Self Resonant Frequency28MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
2.65A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
8.2µH
DC Resistance Max
0.105ohm
Self Resonant Frequency
28MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
