Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2563J000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2775559
Product RangeB82144F2 LBC+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY4.010 (CNY4.5313) |
| 250+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.910 (CNY4.4183) |
| 1500+ | CNY3.830 (CNY4.3279) |
| 3000+ | CNY3.750 (CNY4.2375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2563J000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2775559
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance56µH
DC Current Rating1.6A
DC Resistance Max0.31ohm
Inductance Tolerance± 5%
Self Resonant Frequency6.8MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
1.6A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
56µH
DC Resistance Max
0.31ohm
Self Resonant Frequency
6.8MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
