Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2184J000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651606
Product RangeB82144F2 LBC+ Series
Your Part Number
2,122 In Stock
Need more?
2,122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.650 (CNY5.2545) |
| 50+ | CNY3.360 (CNY3.7968) |
| 250+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1500+ | CNY2.720 (CNY3.0736) |
| 3000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.25 (CNY26.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2184J000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3651606
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance180µH
DC Current Rating950mA
DC Resistance Max0.785ohm
Inductance Tolerance± 5%
Self Resonant Frequency4MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
950mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
180µH
DC Resistance Max
0.785ohm
Self Resonant Frequency
4MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
