Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2152K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2475035
Product RangeB82144F2 LBC+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1500+ | CNY2.020 (CNY2.2826) |
| 3000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2152K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2475035
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance1.5µH
DC Current Rating4.1A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
Self Resonant Frequency170MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
4.1A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
1.5µH
DC Resistance Max
0.045ohm
Self Resonant Frequency
170MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
