Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2122K000Copy
Order Code2775546
Product RangeB82144F2 LBC+ Series
Your Part Number
1,369 In Stock
Need more?
1,369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.000 (CNY4.520) |
| 50+ | CNY2.890 (CNY3.2657) |
| 250+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1500+ | CNY2.150 (CNY2.4295) |
| 3000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.00 (CNY22.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2122K000Copy
Order Code2775546
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance1.2µH
DC Current Rating4.25A
DC Resistance Max0.044ohm
Inductance Tolerance± 10%
Self Resonant Frequency190MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
4.25A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
1.2µH
DC Resistance Max
0.044ohm
Self Resonant Frequency
190MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
