Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F1107J000Copy
Manufacturer Standard Lead Time44 weeks
Order Code3386847
Product RangeB82144F LBC Series
Your Part Number
1,340 In Stock
Need more?
1,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1500+ | CNY2.260 (CNY2.5538) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F1107J000Copy
Manufacturer Standard Lead Time44 weeks
Order Code3386847
Product RangeB82144F LBC Series
Technical Datasheet
Product RangeB82144F LBC Series
Inductance100mH
DC Current Rating20mA
DC Resistance Max490ohm
Inductance Tolerance± 5%
Self Resonant Frequency180kHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F LBC Series
DC Current Rating
20mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
100mH
DC Resistance Max
490ohm
Self Resonant Frequency
180kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
