Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2474J000Copy
Order Code2775543
Product RangeB82144B2 LBC+ Series
Your Part Number
1,974 In Stock
Need more?
1,974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.090 (CNY2.3617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.55 (CNY25.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2474J000Copy
Order Code2775543
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance470µH
DC Current Rating600mA
DC Resistance Max2.02ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.3MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
600mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
470µH
DC Resistance Max
2.02ohm
Self Resonant Frequency
2.3MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
