Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2334J000Copy
Order Code2775541
Product RangeB82144B2 LBC+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 50+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2000+ | CNY2.090 (CNY2.3617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.25 (CNY22.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2334J000Copy
Order Code2775541
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance330µH
DC Current Rating700mA
DC Resistance Max1.53ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.8MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
700mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
330µH
DC Resistance Max
1.53ohm
Self Resonant Frequency
2.8MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
