Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2224J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775539
Product RangeB82144B2 LBC+ Series
Your Part Number
568 In Stock
Need more?
568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2000+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2224J000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775539
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance220µH
DC Current Rating900mA
DC Resistance Max1.01ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.6MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
900mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
220µH
DC Resistance Max
1.01ohm
Self Resonant Frequency
3.6MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
