Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2154J000Copy
Order Code2775537
Product RangeB82144B2 LBC+ Series
Your Part Number
1,738 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
1,734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.290 (CNY2.5877) |
| 50+ | CNY1.950 (CNY2.2035) |
| 250+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.690 (CNY1.9097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.45 (CNY12.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2154J000Copy
Order Code2775537
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance150µH
DC Current Rating1.05A
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.2MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
1.05A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
150µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
4.2MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
