Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144B2103K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775534
Product RangeB82144B2 LBC+ Series
Your Part Number
921 In Stock
Need more?
921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2000+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144B2103K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code2775534
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance10µH
DC Current Rating2.45A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Self Resonant Frequency22MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
2.45A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
10µH
DC Resistance Max
0.12ohm
Self Resonant Frequency
22MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
